Part Details for 7100087985 by 3M Interconnect
Overview of 7100087985 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100087985
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100087985
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.74mm IDT RA Cable Mount 25 Terminal 1 Port - Bulk (Alt: 7100087985) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
8325-6009
|
TTI | D-Sub Standard Connectors 25POS IDT RA CAB MNT D-SUBMINI SKT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 300 In Stock |
|
$6.1900 / $8.6000 | Buy Now |