Part Details for 7100089838 by 3M
Overview of 7100089838 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100089838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10300101
|
TestEquity LLC | 3M 7100089838 Scrim Reinforced Adhesive Tape L1+RT, Clear, 1524 mm x 230 m, 0.08 mm | 0 |
|
$1,411.0900 | Buy Now |