Part Details for 7100094442 by 3M
Overview of 7100094442 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100094442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$255.6900 / $275.4700 | Buy Now |
DISTI #
10300343
|
TestEquity LLC | 3M 7100094442 Scotch-Brite Multi-Finishing Wheel, MU-WL, 2S Fine, 12 in x 2 in x 5 in | 0 |
|
$261.6000 | Buy Now |