Part Details for 7100095120 by 3M
Overview of 7100095120 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100095120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1100 / $10.7400 | Buy Now |
DISTI #
10300319
|
TestEquity LLC | 3M 7100095120 Scotch GiftWrap Tape 415, 3/4 in x 850 in (19 mm x 21,5 m) | 0 |
|
$8.2500 | Buy Now |