Part Details for 7100095120 by 3M Interconnect
Overview of 7100095120 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100095120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7100095120
|
Mouser Electronics | Adhesive Tapes Scotch GiftWrap Tape 415, 3/4 in x 850 in (19 mm x 21,5 m) | 0 |
|
$9.2400 / $13.5600 | Order Now |
DISTI #
MMM7100095120
|
Heilind Electronics | SCOTCH GIFTWRAP TAPE 415, 34 I 415 | Americas - 0 in Stock |
|
Buy Now |