Part Details for 7100096668 by 3M Electronics
Overview of 7100096668 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100096668
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 2650-P Post-it(R) Full Adhesive Roll, 1 in x 400in (25,4 mm x 10,1 m), Catalog ID: Post-it FullAdhesive Roll 2650-P, 1 in. x 400 in. (25,4 mm x10,1 m), Mediterranean Blue, UPC: '00051141354538 RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
$2.7300 | Buy Now |