Part Details for 7100096965 by 3M Interconnect
Overview of 7100096965 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100096965
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7100096965
|
Mouser Electronics | Adhesive Tapes Scotch Expressions Washi Tape C614-P3, .59 in x 275 in (15 mm x 7 m) Magenta and Gold Foil Diamonds | 0 |
|
$2.2600 / $4.0400 | Order Now |