Part Details for 7100111385 by 3M Interconnect
Overview of 7100111385 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100111385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100111385-ND
|
DigiKey | DIAMOND PSA CLOTH DISC 658WY 220 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMM7100111385
|
Heilind Electronics | 3M DIAMOND PSA CLOTH DISC 658W | Americas - 0 in Stock |
|
Buy Now |