Part Details for 7100122888 by 3M Interconnect
Overview of 7100122888 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100122888
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7100122888-ND
|
DigiKey | BELT ALUM OXIDE 120 60" X 37" Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.8920 | Buy Now |
DISTI #
MMM7100122888
|
Heilind Electronics | 3M CLOTH BELT 384F, 120 XF-WEI | Americas - 0 in Stock |
|
Buy Now |