Part Details for 7100127001 by 3M Electronics
Overview of 7100127001 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100127001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Scotch-Brite� Laser Braze Finishing Wheel with scrim, pilot holes, 8 in X 3.5mm X 1 in, 10 per case The Scotch-Brite� Laser Braze Finishing Wheel is designed to blend and finish imperfections left by laser brazing during automotive production. It combines Scotch-Brite� non-woven material with 3M� Precision Shaped Grain for faster cutting action and greater durability on Silicon Bronze and other metals. UPC: 00076308457617 RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$89.2900 | Buy Now |