There are no models available for this part yet.
Overview of 7100133702 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7100133702 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-7100133702-ND
|
DigiKey | SCOTCH-BRITEEXL PRO UNITIZED WHE Min Qty: 40 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5535 | Buy Now | |
DISTI #
517-7100133702
|
Mouser Electronics | Other Tools Scotch-Brite EXL PRO Unitized Wheel, EX-UW, 8A Coarse, 3 in x 3.5 mm x3/8 in, 40 ea/Case | 0 |
|
$12.6000 / $13.9500 | Order Now | |
DISTI #
MMM7100133702
|
Heilind Electronics | SCOTCH-BRITE EXL PRO UNITIZED | Americas - 0 in Stock |
|
Buy Now |