Part Details for 7100133807 (ALTERNATE: 00076308132347) by 3M
Overview of 7100133807 (ALTERNATE: 00076308132347) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100133807 (ALTERNATE: 00076308132347)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72804805
|
RS | ScotchBrite EXL PRO Unitized Wheel, EXUW, 8A Coarse, 6 in x 2.7 mm x 1/2 in | 3M 7100133807 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$54.6200 / $56.0200 | RFQ |