Part Details for 7100137403 by 3M Electronics
Overview of 7100137403 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100137403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# C314-P68, Scotch� Expressions Washi Tape C314-P68, .59 in x 393 in (15 mm x 10 m) Purple Weave Scotch� Expressions Washi Tape comes in a variety of colors and designs so you can show off your style and add a finishing touch to any project. UPC: 00051141990873 RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
$2.2000 | Buy Now |