Part Details for 7100138300 by 3M
Overview of 7100138300 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100138300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.1400 / $86.4000 | Buy Now |
DISTI #
10301795
|
TestEquity LLC | 3M 7100138300 Scotch-Brite Radial Bristle Brush, 6" x 7/16" x 1" 80 with Adapter, 5 ea/Case | 0 |
|
$72.4000 | Buy Now |