Part Details for 7100140801 by 3M Interconnect
Overview of 7100140801 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100140801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7100140801
|
Mouser Electronics | Other Tools 3M Aluminum Oxide Sandpaper Very Fine, 9000NA, 9 in x 11 in, 5/pk | 0 |
|
$2.0100 / $2.3700 | Order Now |
DISTI #
MMM7100140801
|
Heilind Electronics | 3M ALUMINUM OXIDE SANDPAPER VE 9000NA | Americas - 0 in Stock |
|
Buy Now |