There are no models available for this part yet.
Overview of 7100141444 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7100141444 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-7100141444-ND
|
DigiKey | BELT ALUM OXIDE 60 21" X 1.13" Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4420 | Buy Now | |
DISTI #
MMM7100141444
|
Heilind Electronics | 3M CLOTH BELT 384F, 60 XF-WEIG | Americas - 0 in Stock |
|
Buy Now |