Part Details for 7100141920 by 3M
Overview of 7100141920 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100141920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$58.8700 / $79.9500 | Buy Now | |
DISTI #
10301942
|
TestEquity LLC | 3M 7100141920 Scotch-Brite Clean and Finish Roll, CF-RL, A/O Medium, 2" x 30 ft, 6 ea/Case | 0 |
|
$62.5400 | Buy Now |