Part Details for 7100142323 by 3M
Overview of 7100142323 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100142323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$636.1600 / $673.3300 | Buy Now |
DISTI #
10029359
|
TestEquity LLC | 3M 7100142323 Die Grinder 20239, 1 HP 1/4 in Collet 12,000 RPM, 1 ea/Case | 0 |
|
$793.2400 | Buy Now |