Part Details for 7100142342 by 3M Interconnect
Overview of 7100142342 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100142342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100142342
|
Avnet Americas | Cable Assembly Twinax Ribbon 0.5m 98POS PCI Express to 98POS Card Edge F-M - Bulk (Alt: 7100142342) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Container: Bulk | 0 |
|
$73.6540 / $83.8338 | Buy Now |
DISTI #
8KH2-0723-0500
|
TTI | Computer Cables PCIe X8 Ext Cbl Assy 500mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$82.0200 / $101.4300 | Buy Now |