Part Details for 7100142461 by 3M
Overview of 7100142461 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100142461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,259.4700 / $1,354.2000 | Buy Now |
DISTI #
10072611
|
TestEquity LLC | 3M 7100142461 Match and Finish Sander 28659, 4", 5/8 in-11 EXT, 1 hp, 3,500 RPM, 1/Case | 0 |
|
$1,312.4200 | Buy Now |