Part Details for 7100143038 by 3M Interconnect
Overview of 7100143038 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100143038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7100143038
|
Mouser Electronics | Adhesive Tapes Scotch Expressions Glitter Tape C514-GLD, .59 in x 196 in (15 mm x 5 m)Gold Glitter | 0 |
|
$2.9700 / $4.3400 | Order Now |
DISTI #
MMM7100143038
|
Heilind Electronics | SCOTCH EXPRESSIONS GLITTER TAP C514-GLD | Americas - 0 in Stock |
|
Buy Now |