Part Details for 7100143181 by 3M Interconnect
Overview of 7100143181 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100143181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7100143181
|
Mouser Electronics | Adhesive Tapes 3M Safety-Walk Slip-Resistant General Purpose Tapes & Treads 613,Black/Yellow Stripe, 4 in x 60 ft, 1 Roll/Case RoHS: Compliant | 0 |
|
$119.8800 / $132.2700 | Order Now |
DISTI #
MMM7100143181
|
Heilind Electronics | 3M SAFETY-WALK SLIP-RESISTANT 613 | Americas - 0 in Stock |
|
Buy Now |