Part Details for 7100145449 by 3M
Overview of 7100145449 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100145449
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.4600 / $135.7800 | Buy Now |
DISTI #
10302061
|
TestEquity LLC | 3M 7100145449 Cubitron II Stikit Film Disc Roll 775L, 240+, 6" x NH, D/F 6HL, Die 600HZ, 100 Discs/Roll, 4 Rolls/Cs | 0 |
|
$124.4600 | Buy Now |