There are no models available for this part yet.
Overview of 7100145500 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7100145500 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.2100 / $57.2000 | Buy Now | ||
DISTI #
10302140
|
TestEquity LLC | 3M 7100145500 Perforated Trim Masking Tape, 06345, 5 mm Hard Band, 50.8 mm x 10 m, 6 rolls/case | 0 |
|
$44.4900 | Buy Now |