Part Details for 7100161541 by 3M Interconnect
Overview of 7100161541 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100161541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100161541
|
Avnet Americas | SL8801/24-10DA5-00 (Alt: 7100161541) Min Qty: 2 Package Multiple: 2 | 0 |
|
RFQ | |
DISTI #
517-7100161541
|
Mouser Electronics | IC & Component Sockets 5513A-1T-PILC-DWP QSIII PILC TRAN | 0 |
|
$1,827.0100 | Order Now |
DISTI #
MMM7100161541
|
Heilind Electronics | 3M TWIN AXIAL CABLE, SL8801/24 SL8801/24-10DA5-00 | Americas - 0 in Stock |
|
Buy Now |