Part Details for 7100161545 by 3M Interconnect
Overview of 7100161545 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100161545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100161545
|
Avnet Americas | SL90J9-1QN-BS2P - Bulk (Alt: 7100161545) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,537.9502 / $1,750.5125 | Buy Now |
DISTI #
517-7100161545
|
Mouser Electronics | Flat Cables 3M Twin Axial Cable, SL90J9-1QN-BS2P, jacketed, 3AWG, 2 pair, 100OHM,UTJ, 1500 ft | 0 |
|
$1,887.1800 | Order Now |
DISTI #
MMM7100161545
|
Heilind Electronics | 3M TWIN AXIAL CABLE, SL90J9-1Q SL90J9-1QN-BS2P | Americas - 0 in Stock |
|
Buy Now |