Part Details for 7100161572 by 3M Interconnect
Overview of 7100161572 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100161572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100161572
|
Avnet Americas | 93201/100 100 - Bulk (Alt: 7100161572) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,965.4735 / $2,237.1243 | Buy Now |
DISTI #
517-7100161572
|
Mouser Electronics | IC & Component Sockets 93201/100-100, 100 ft. | 0 |
|
$2,077.1400 | Order Now |
DISTI #
MMM7100161572
|
Heilind Electronics | 93201100-100, 100 FT. 93201100 100 | Americas - 0 in Stock |
|
Buy Now |