There are no models available for this part yet.
Overview of 7100161631 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7100161631 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7100161631
|
Avnet Americas | STP Cable 14Conductors 28AWG 30.48m/60.96m/91.44m 5.6mm Tinned Copper Beige 150V Roll - Cable Rools/Shrink Tubing (Alt: 7100161631) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,459.4475 / $1,649.7504 | Buy Now | |
DISTI #
3600B/14-1000
|
TTI | Multi-Conductor Cables CAB/RC/RJKT/SH/TP/ CSA/BEIGE/28STR/1000 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$2,836.4900 | Buy Now |