Part Details for 7100161727 by 3M Interconnect
Overview of 7100161727 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100161727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100161727
|
Avnet Americas | Flat Cable 26Conductors 30AWG 30.48m/91.44m Tinned Copper Gray/Blue Edge 150V Roll - Cable Rools/Shrink Tubing (Alt: 7100161727) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$81.4074 / $92.0224 | Buy Now |
DISTI #
3756/26 100
|
TTI | Flat Cables RND CNDCTR FLT CBLE 26C 100FT RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$84.1600 / $110.3600 | Buy Now |
DISTI #
7100161727
|
Avnet Americas | Flat Cable 26Conductors 30AWG 30.48m/91.44m Tinned Copper Gray/Blue Edge 150V Roll - Cable Rools/Shrink Tubing (Alt: 7100161727) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$81.4074 / $92.0224 | Buy Now |