Part Details for 7100161965 by 3M Interconnect
Overview of 7100161965 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100161965
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100161965
|
Avnet Americas | Shielded Flat Cable 40Conductors 28AWG 91.44m Tin Plated Copper Black/Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100161965) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$1,868.8688 / $2,112.5574 | Buy Now |
DISTI #
517-7100161965
|
Mouser Electronics | Flat Cables 3M Round, Shielded/Jacketed, Flat Cable, 3659 Series, 3659/40SO, 300 ft | 0 |
|
$1,976.5600 | Order Now |
DISTI #
MMM7100161965
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |