Part Details for 7100162100 by 3M Interconnect
Overview of 7100162100 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100162100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162100
|
Avnet Americas | Ribbon Cable, Round Conductor, LSHF, UL2885, Splice Free, Unshielded, 20 Conductor, 30 AWG, 300 ft - Bulk (Alt: 7100162100) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$350.8548 / $399.3469 | Buy Now |
DISTI #
MMM7100162100
|
Heilind Electronics | 3M ROUND CONDUCTOR FLAT, LSHF HF44720 300SF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
HF447/20-300SF
|
TTI | Flat Cables 20 COND FLAT SPLICE FREE 300' RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$438.1500 / $454.8300 | Buy Now |