There are no models available for this part yet.
Overview of 7100162224 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7100162224 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7100162224
|
Avnet Americas | Flat Cable 50Conductors 28AWG 30.48m/91.44m Tinned Copper Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162224) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$375.4958 / $424.4581 | Buy Now | |
DISTI #
MMM7100162224
|
Heilind Electronics | 3M ROUND CONDUCTOR FLAT CABLE, 366750300 | Americas - 0 in Stock |
|
Buy Now |