Part Details for 7100162228 by 3M Interconnect
Overview of 7100162228 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100162228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162228
|
Avnet Americas | 1700/10TB - Bulk (Alt: 7100162228) Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$127.0789 / $144.6427 | Buy Now |
DISTI #
517-7100162228
|
Mouser Electronics | Flat Cables 3M Twisted Pair Flat Cable, 1700 Series, 1700/10TB, 300 ft | 0 |
|
$139.8200 / $145.0300 | Order Now |
DISTI #
MMM7100162228
|
Heilind Electronics | 3M TWISTED PAIR FLAT CABLE, 17 170010TB | Americas - 0 in Stock |
|
Buy Now |