Part Details for 7100162229 by 3M Interconnect
Overview of 7100162229 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100162229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162229
|
Avnet Americas | Flat Ribbon Cable Multiple 40 (20 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m) - Cable Rools/Shrink Tubing (Alt: 7100162229) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7100162229
|
Mouser Electronics | Flat Cables 3M Twisted Pair Flat Cable, 1700 Series, 1700/40TD, 300 ft | 0 |
|
$555.2000 | Order Now |
DISTI #
MMM7100162229
|
Heilind Electronics | 3M TWISTED PAIR FLAT CABLE, 17 170040TD 300 | Americas - 0 in Stock |
|
Buy Now |