Part Details for 7100162270 by 3M Interconnect
Overview of 7100162270 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100162270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162270
|
Avnet Americas | Flat Cable 9Conductors 22AWG 30.48m Tinned Copper Dark Gray/Light Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162270) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$129.3162 / $146.1782 | Buy Now |
DISTI #
MMM7100162270
|
Heilind Electronics | 3M ROUND CONDUCTOR FLAT CABLE 8124/9 100 | Americas - 0 in Stock |
|
$156.6520 / $161.6251 | Buy Now |