Part Details for 7100162271 by 3M Interconnect
Overview of 7100162271 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100162271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162271
|
Avnet Americas | Flat Cable 13Conductors 22AWG 30.48m Tinned Copper Dark Gray/Light Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162271) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$186.7932 / $211.1499 | Buy Now |
DISTI #
8124/13-100
|
TTI | Flat Cables .100" 13C ROUND 100' RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$261.5900 | Buy Now |