There are no models available for this part yet.
Overview of 7100162277 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7100162277 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7100162277
|
Avnet Americas | Flat Cable 30Conductors 22AWG 30.48m Tinned Copper Dark Gray/Light Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162277) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$410.5100 / $464.0379 | Buy Now | |
DISTI #
MMM7100162277
|
Heilind Electronics | 3M ROUND CONDUCTOR FLAT CABLE, 812430 100 | Americas - 0 in Stock |
|
Buy Now |