Part Details for 7100162279 by 3M Interconnect
Overview of 7100162279 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100162279
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162279
|
Avnet Americas | Flat Cable 37Conductors 22AWG 30.48m Tinned Copper Dark Gray/Light Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162279) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$531.6553 / $600.9798 | Buy Now |
DISTI #
517-7100162279
|
Mouser Electronics | Flat Cables 3M Round Conductor Flat Cable, 8124 Series, 8124/37, 100 ft | 0 |
|
$605.1200 / $634.2300 | Order Now |
DISTI #
MMM7100162279
|
Heilind Electronics | 3M ROUND CONDUCTOR FLAT CABLE, 812437 100 | Americas - 0 in Stock |
|
Buy Now |