Part Details for 7100162291 by 3M Interconnect
Overview of 7100162291 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100162291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162291
|
Avnet Americas | Flat Cable 16Conductors 28AWG 30.48m/91.44m Tinned Copper Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162291) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7100162291
|
Heilind Electronics | 3667/16(100')=16/CAB/RC/SPLITF 3667/16 | Americas - 0 in Stock |
|
Buy Now |