Part Details for 7100162402 by 3M Interconnect
Overview of 7100162402 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100162402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162402
|
Avnet Americas | Flat Cable 24Conductors 28AWG 100m Tinned Copper Gray/Red Edge 300V Roll - Bulk (Alt: 7100162402) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$188.1981 / $214.2092 | Buy Now |
DISTI #
3625/24-100M
|
TTI | Flat Cables ROUND CONDUCTOR FLAT CABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 6 In Stock |
|
$278.1700 / $384.8000 | Buy Now |
DISTI #
7100162402
|
Avnet Americas | Flat Cable 24Conductors 28AWG 100m Tinned Copper Gray/Red Edge 300V Roll - Bulk (Alt: 7100162402) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$188.1981 / $214.2092 | Buy Now |