Part Details for 7100163071 by 3M Interconnect
Overview of 7100163071 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100163071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7100163071
|
Mouser Electronics | Brushes Scotch-Brite Finishing Flap Brush, 7 in x 4 in x 3 in 5A FIN, 1ea/Case, SPR 23475A | 0 |
|
$216.4300 / $232.4700 | Order Now |
DISTI #
MMM7100163071
|
Heilind Electronics | SCOTCH-BRITE FINISHING FLAP BR | Americas - 0 in Stock |
|
Buy Now |