There are no models available for this part yet.
Overview of 7100163930 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7100163930 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 27.17mm 11.93mm Tin Case RoHS: Compliant |
45 In Stock |
|
$0.5750 / $0.8220 | Buy Now | ||
Master Electronics | Ring Tongue Terminal 18-22AWG 27.17mm 11.93mm Tin Case RoHS: Compliant |
45 In Stock |
|
$0.5750 / $0.8220 | Buy Now | ||
DISTI #
10302646
|
TestEquity LLC | 3M 7100163930 Scotchlok Ring Tongue, Nylon w/Insulation Grip MNG18-14R/SK, Stud 1/4, 1000/Cs | 0 |
|
$0.6100 | Buy Now |