Part Details for 7100164014 by 3M
Overview of 7100164014 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100164014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 14-18AWG 29.46mm 13.71mm Electro-Tin Cardboard RoHS: Compliant | 0 |
|
$0.4431 / $0.6662 | Buy Now |
DISTI #
10302553
|
TestEquity LLC | 3M 7100164014 Scotchlok Ring Tongue, Vinyl Insulated Butted Seam MVU14-38RK, Stud 3/8, 1000/Cs | 0 |
|
$0.4700 | Buy Now |