Part Details for 7100164061 by 3M Interconnect
Overview of 7100164061 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100164061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100164061
|
Avnet Americas | Fork Terminal 14-16AWG 17.78mm 8.63mm Nickel Case - Bulk (Alt: 7100164061) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7100164061
|
Heilind Electronics | 3M SCOTCHLOK FORK, HIGH TEMPER MU14-10FHTK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
7100164061
|
Avnet Americas | Fork Terminal 14-16AWG 17.78mm 8.63mm Nickel Case - Bulk (Alt: 7100164061) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |