Part Details for 7100164096 by 3M
Overview of 7100164096 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100164096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 32.76mm 14.98mm Electro-Tin Sta-Kon® Cardboard RoHS: Compliant | 0 |
|
$0.4125 / $0.6109 | Buy Now |
DISTI #
10302643
|
TestEquity LLC | 3M 7100164096 Scotchlok Ring Tongue, Vinyl Insulated Butted Seam MVU10-38R/SK, Stud 3/8, 500/Cs | 0 |
|
$0.4200 | Buy Now |