Part Details for 7100165794 by 3M Interconnect
Overview of 7100165794 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100165794
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100165794
|
Avnet Americas | Flat Cable 5Conductors 18AWG 30.48m Tinned Copper Dark Gray 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100165794) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$119.3764 / $134.9424 | Buy Now |
DISTI #
8132/05-100
|
TTI | Flat Cables .156" 5C ROUND 100' GRAY 18AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 4 In Stock |
|
$156.6600 / $167.7900 | Buy Now |
DISTI #
8132/05
|
TTI | Flat Cables ROUND&FLAT CABLE 5 COND 100' RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$173.2700 | Buy Now |