There are no models available for this part yet.
Overview of 7100166898 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7100166898 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-7100166898-ND
|
DigiKey | LAPPING FILM 461X 5 MIC 3 MIL 9 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2400 | Buy Now | |
DISTI #
517-7100166898
|
Mouser Electronics | Other Tools 3M Lapping Film 461X, 5 mic, 3 mil, 9 in x 13 in | 0 |
|
$2.2400 / $3.2100 | Order Now | |
DISTI #
MMM7100166898
|
Heilind Electronics | 3M LAPPING FILM 461X, 5 MIC, 3 | Americas - 0 in Stock |
|
Buy Now |