Part Details for 7100169206 by 3M Interconnect
Overview of 7100169206 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100169206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7100169206
|
Mouser Electronics | Other Tools 3M Ultra-Pure Viscoelastic Damping Polymer 242FR02, 4 in x 10 yd | 0 |
|
$37.7200 / $43.1200 | Order Now |
DISTI #
MMM7100169206
|
Heilind Electronics | 3M ULTRA-PURE VISCOELASTIC DAM 242FR02 | Americas - 0 in Stock |
|
Buy Now |