Part Details for 7100169213 by 3M Interconnect
Overview of 7100169213 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100169213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7100169213
|
Mouser Electronics | Other Tools 3M Ultra-Pure Viscoelastic Damping Polymer 242F02, 5.875 in x 350 yd | 0 |
|
$2,199.1500 | Order Now |
DISTI #
MMM7100169213
|
Heilind Electronics | 3M ULTRA-PURE VISCOELASTIC DAM 242F02 | Americas - 0 in Stock |
|
Buy Now |