Part Details for 7100172089 by 3M Interconnect
Overview of 7100172089 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100172089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100172089
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 7100172089) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MMM7100172089
|
Heilind Electronics | 3M HIGH-SPEED CARD-EDGE CONNEC SPD08-020-L-RB-TR | Americas - 0 in Stock |
|
$4.5158 / $4.5865 | Buy Now |
DISTI #
SPD08-020-L-RB-TR
|
TTI | Standard Card Edge Connectors SPD08, 20P, w/ Latch .76umAU RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Bulk | Americas - 0 |
|
$4.0000 / $4.1600 | Buy Now |